10442000 | LAPP

Surface mount housing, size HA10, aluminum alloy, longitudinal bow locking, IP65, 10442000

Order No.: 30P1707
EAN: 4044773071924
MPN:
10442000
H-A 10 AG ANBAUGEHAEUSE
Series: EPIC H-A10
10442000 LAPP Housings for HDC Connectors Image 1
10442000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.0682 €

Bulkhead housing, 10442000, LAPP

The 10442000 metal housing with a single lever and a seal is ideal option for restricted spaces.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HA10
Shell Material aluminum alloy
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes