10426500 | LAPP
Grommet housing, size HA3, zinc die casting, longitudinal bow locking, IP66, 10426500
Sleeve housing, 10426500, LAPP
The 10426500 compact metal housing is ideal for use with a rectangular connector and for supplying power in restricted spaces. It comprises the smallest housing in the heavy-duty industrial connector range and ensures secure connections in the smallest of spaces.
Features
- Innovative metal and plastic housing design
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Rectangular connector inserts
- For power supply connection of devices and machines in various application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |