10423500 | LAPP
Surface mount housing, size HA3, zinc die casting, longitudinal bow locking, IP66, 10423500
Order No.: 30P1012
EAN: 4044773072280
MPN:
10423500
EPIC H-A 3 MAGS ANBAUGEHAEUSE
Series: EPIC H-A 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1166 €
50 pcs.
5.7358 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10423500, LAPP
The 10423500 angular housing for placement in rectangular connectors can be used, for example, in electronic laboratories.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HA3 | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |