10127900 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, longitudinal bow locking, IP65, 10127900
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
27.5723 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.57 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5723 €
5 pcs.
25.2042 €
10 pcs.
23.6334 €
25 pcs.
22.0388 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10127900, LAPP
The 10127900 universal metal housing with a single lever and a direct cable entry is ideal for investment construction applications.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |