10111000 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21, straight, cross bow locking, IP65, 10111000
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
16.5886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
5 pcs.
15.1725 €
10 pcs.
14.2086 €
25 pcs.
13.2685 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10111000, LAPP
The 10111000 plastic cable coupler hood for rectangular connectors with a direct cable entry and one lever is ideal for use in control systems.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |