10105900 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x PG21, angled, longitudinal bow locking, IP65, 10105900
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
33.6651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.67 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6651 €
5 pcs.
30.2974 €
10 pcs.
27.7746 €
50 pcs.
26.0967 €
100 pcs.
24.4069 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 10105900, LAPP
The 10105900 universal metal housing consists of a single lever and 2 cable entries. It can be used, for example, in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB24 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | 2 x PG21, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |