10083000 | LAPP

Grommet housing, size HB16, aluminum alloy, PG21, angled, cross bow locking, IP65, 10083000

Order No.: 30P378
EAN: 4044773055696
MPN:
10083000
EPIC H-B 16 TSB 21 ZW
Series: EPIC H-B 16
10083000 LAPP Housings for HDC Connectors Image 1
10083000 LAPP Housings for HDC Connectors Image 2
Image may differ

Not suitable for new designs - Last time buy manufacturer: 12.31.2025

Unit Price (€ / pc.)
18.1832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
5 pcs.
16.6243 €
10 pcs.
15.5890 €
25 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 10083000, LAPP

The 10083000 universal metal housing with 2 double levers and a side cable entry is ideal for lighting and sound system applications.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes