10082000 | LAPP
Grommet housing, size HB16, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 10082000
No longer available from manufacturer - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
12.7449 € *
Available: 3 pcs.
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
11.6501 €
10 pcs.
10.9123 €
25 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 10082000, LAPP
The 10082000 metal housing for use in investment construction contains the pivots for a direct lever and a side cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB16 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21/PG29, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |