10072000 | LAPP

Surface mount housing, size HB16, aluminum alloy, cross bow locking, IP65, 10072000

Order No.: 30P333
EAN: 4044773056099
MPN:
10072000
EPIC H-B 16 AG
Series: EPIC H-B 16
10072000 LAPP Housings for HDC Connectors Image 1
10072000 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.4609 €

Bulkhead housing, 10072000, LAPP

The 10072000 housing for rectangular connectors is suitable for use in the plastics industry and consists of built-in housing, 2 double levers and a seal.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes