10036000 | LAPP
Surface mount housing, size HB10, aluminum alloy, PG16, angled, cross bow locking, IP65/IP40, 10036000
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
21.6104 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
216.10 € *
Price list
Quantity
Price per unit*
10 pcs.
21.6104 €
50 pcs.
20.3014 €
100 pcs.
18.9924 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 10036000, LAPP
The 10036000 metal housing has pivots for a direct lever and a cable entry, suitable for use in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG16, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |