10032900 | LAPP

Surface mount housing, size HB10, aluminum alloy, longitudinal bow locking, IP65, 10032900

Order No.: 30P202
EAN: 4044773056358
MPN:
10032900
EPIC H-B 10 AG-LB
Series: EPIC H-B 10
10032900 LAPP Housings for HDC Connectors Image 1
10032900 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
80.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
8.0325 €

Bulkhead housing, 10032900, LAPP

The 10032900 housing for rectangular connectors with a seal and a single lever can be used, for example, in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HB10
Shell Material aluminum alloy
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes