10024000 | LAPP

Grommet housing, size HB6, aluminum alloy, PG13.5/PG16, straight, longitudinal bow locking, IP65, 10024000

Order No.: 30P587
EAN: 4044773564921
MPN:
10024000
EPIC H-B 6 TBF 16 ZW
Series: EPIC H-B 6
10024000 LAPP Housings for HDC Connectors Image 1
10024000 LAPP Housings for HDC Connectors Image 2
Image may differ

Not suitable for new designs - Last time buy manufacturer: 12.31.2025

Unit Price (€ / pc.)
28.2268 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
282.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.2268 €

Sleeve housing, 10024000, LAPP

The 10024000 universal metal housing with a direct cable entry is suitable for use in investment construction and the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet PG13.5/PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes