10022000 | LAPP

Grommet housing, size HB6, aluminum alloy, PG13.5/PG16, angled, longitudinal bow locking, IP65, 10022000

Order No.: 30P595
EAN: 4044773056587
MPN:
10022000
EPIC H-B 6 TS 16 ZW
Series: EPIC H-B 6
10022000 LAPP Housings for HDC Connectors Image 1
10022000 LAPP Housings for HDC Connectors Image 2
Image may differ

Not suitable for new designs - Last time buy manufacturer: 12.31.2025

Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
5 pcs.
10.4720 €
10 pcs.
9.5914 €
50 pcs.
9.0202 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 10022000, LAPP

The 10022000 universal housing for rectangular connectors has a side cable entry, pivots for a single lever and can be used, for example, in control systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Filter Property Value
Version grommet housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet PG13.5/PG16, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes