10014000 | LAPP
Grommet housing, size HB6, aluminum alloy, PG13.5/PG16, straight, longitudinal bow locking, IP65, 10014000
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
26.7631 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 10014000, LAPP
The 10014000 universal metal housing with a direct cable entry is suitable for use in investment construction and the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG13.5/PG16, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |