61805063 | LAPP

Hose screw fitting, M50, 48 mm, PA, IP66/IP67/IP68/IP69, black, (L) 89.4 mm, 61805063

Order No.: 33P4033
EAN: 4044778399207
MPN:
61805063
FIPLOCK ONE-CT 48/M50 BK
Series: FIPLOCK ONE-CT
61805063 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.3128 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
205.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
51.3128 €

Hose fitting, 61805063, LAPP

The 61805063 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Optimum strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Filter Property Value
Thread size M50
Nominal width 48 mm
Material PA
Colour black
Length 89.4 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes