61804931 | LAPP
Straight hose screw fitting, NPT 1/4'', PA, IP66/IP67/IP68/IP69, black, 61804931
Order No.: 33P7490
EAN: 4044778397999
MPN:
61804931
FIPLOCK ONE-MS NPT 1/4'' - 10 BK
Series: FIPLOCK ONE MS-NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.297 € *
Standard delivery time from the manufacturer is: On Request
Hose fitting, 61804931, LAPP
The 61804931 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 1/4'' | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |