61804895 | LAPP
Straight hose screw fitting, M20, PA, IP66/IP67/IP68/IP69, black, 61804895
Order No.: 33P6907
EAN: 4044778397678
MPN:
61804895
FIPLOCK ONE-MS M20X1,5 / 17 BK
Series: FIPLOCK ONE MS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5901 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube fitting, 61804895, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cable strain relief
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |