61804846 | LAPP

Hose screw fitting, PG36, PA, IP66/IP67/IP68/IP69, black, 61804846

Order No.: 33P4093
EAN: 4044778397227
MPN:
61804846
FIPLOCKONE-STPG36/36BK
61804846 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.2573 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
165.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
41.2573 €

Hose fitting, 61804846, LAPP

The 61804846 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Optimum strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Filter Property Value
Thread size PG36
Material PA
Colour black
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes