61804802 | LAPP
90° hose screw fitting, PG16, PA, IP66/IP67/IP68/IP69, gray, (L) 55.8 mm, 61804802
Order No.: 33P7477
EAN: 4044778396831
MPN:
61804802
FIPLOCK ONE 90°-B METALL PG 16 / 17 GY
Series: FIPLOCK ONE 90° Metal PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Standard delivery time from the manufacturer is: On Request
Hose fitting, 61804802, LAPP
The 61804802 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Material | PA | |
| Colour | gray | |
| Length | 55.8 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |