61804681 | LAPP

45° hose screw fitting, M32, PA, IP66/IP67/IP68/IP69, gray, (L) 87.7 mm, 61804681

Order No.: 33P3931
EAN: 4044778396107
MPN:
61804681
FIPLOCK ONE 45° Metall XL M32X1,5 /29 GY
61804681 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2006 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
205.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
34.2006 €

Hose fitting, 61804681, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Filter Property Value
Thread size M32
Material PA
Colour gray
Length 87.7 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes