61804664 | LAPP

45° hose screw fitting, M16, PA, IP66/IP67/IP68/IP69, black, (L) 62.6 mm, 61804664

Order No.: 33P3920
EAN: 4044778395933
MPN:
61804664
FIPLOCK ONE 45° Metall XL M16X1,5 /12 BK
61804664 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1479 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
171.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.1479 €

Hose fitting, 61804664, LAPP

Features

  • Cost-saving due to quick and easy installation
  • Very high tensile strength due to all around tooth system
  • Ensures mounting safety due to integrated coding system
  • Excellent IP rating

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
  • Suitable for FIPLOCK PA6 / PA12
Technical specifications
Filter Property Value
Thread size M16
Material PA
Colour black
Length 62.6 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes