61804649 | LAPP
45° hose screw fitting, M20, PA, IP66/IP67/IP68/IP69, black, (L) 73.7 mm, 61804649
Order No.: 33P3906
EAN: 4044778395780
MPN:
61804649
FIPLOCK ONE 45° Metall M20X1,5 / 17 BK
Series: FIPLOCK ONE 45° Metal M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1951 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose fitting, 61804649, LAPP
Features
- Cost-saving due to quick and easy installation
- Very high tensile strength due to all around tooth system
- Ensures mounting safety due to integrated coding system
- Excellent IP rating
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
- Suitable for FIPLOCK PA6 / PA12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | PA | |
| Colour | black | |
| Length | 73.7 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |