61804502 | LAPP

90° hose screw fitting, PG36, 36 mm, PA, IP66/IP67/IP68/IP69, black, (L) 84.8 mm, 61804502

Order No.: 33P5657
EAN: 4044778394752
MPN:
61804502
FIPLOCK ONE 90°-B PG 36 / 36 BK
61804502 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6619 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
166.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
41.6619 €

Hose fitting, 61804502, LAPP

The 61804502 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. This product has very high tensile strength due to all around tooth system and ensures mounting safety due to integrated coding system.

Features

  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Low weight

Applications

  • Demand of increased liquid tightnes
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Thread size PG36
Nominal width 36 mm
Material PA
Colour black
Length 84.8 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes