61804246 | LAPP
Straight hose screw fitting, PG13.5, 12 mm, PA, IP66/IP67/IP68/IP69, black, (L) 42 mm, 61804246
Order No.: 33P5942
EAN: 4044777577200
MPN:
61804246
FIPLOCK ONE PG 13,5 / 12 BK
Series: FIPLOCK ONE PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
5 pcs.
5.1408 €
10 pcs.
4.8314 €
25 pcs.
4.5339 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61804246, LAPP
The 61804246 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Nominal width | 12 mm | |
| Material | PA | |
| Colour | black | |
| Length | 42 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |