61803882 | LAPP
Straight hose screw fitting, M20, stainless steel, IP40, metal, (L) 32 mm, 61803882
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8935 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | stainless steel | |
| Colour | metal | |
| Length | 32 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |