61803880 | LAPP
Straight hose screw fitting, M16, stainless steel, IP40, metal, (L) 31 mm, 61803880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7928 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Material | stainless steel | |
| Colour | metal | |
| Length | 31 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |