61803870 | LAPP
Straight hose screw fitting, M16, brass, nickel-plated, IP40, metal, (L) 30 mm, 61803870
Order No.: 32P1254
EAN: 4044777305995
MPN:
61803870
SILVYN UI COMPACT M16x1,5/1 MS
Series: SILVYN UI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0055 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M16 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 30 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |