61803862 | LAPP
90° hose screw fitting, M20, 20 mm, brass, nickel-plated, IP68, metal, (L) 28 mm, 61803862
Order No.: 33P6043
EAN: 4044777305148
MPN:
61803862
SILVYN FCE COMPACT 90° M20X1,5/2 MS
Series: SILVYN FCE-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4283 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
5 pcs.
28.5362 €
10 pcs.
26.6322 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61803862, LAPP
The 61803862 is an elbow conduit gland made of nickel plated brass and is resistant to corrosion, UV and ozone. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 20 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 28 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |