61803855 | LAPP
Straight hose screw fitting, 2 pieces, M32, 32 mm, brass, nickel-plated, IP68, metal, (L) 36 mm, 61803855
Order No.: 33P6040
EAN: 4044777305100
MPN:
61803855
SILVYN FCE COMPACT M32X1,5 MS
Series: SILVYN FCE-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4243 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.42 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4243 €
5 pcs.
37.9134 €
10 pcs.
35.3787 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61803855, LAPP
The 61803855 is a conduit gland made of nickel plated brass and is resistant to corrosion, UV and ozone. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCELFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Nominal width | 32 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 36 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |