61803853 | LAPP
45° hose screw fitting, M25, brass, nickel-plated, IP67, metal, 61803853
Order No.: 33P5986
EAN: 4044777305087
MPN:
61803853
SILVYN COMPACT 45° M25X1,5 MS
Series: SILVYN COMPACT M 45°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
5 pcs.
33.6532 €
10 pcs.
31.6897 €
25 pcs.
29.6905 €
50 pcs.
27.7270 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61803853, LAPP
The 61803853 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Space-saving application
- Corrosion-resistant
Applications
- Combination with protective conduit:
- Mechanical engineering
- Railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |