61803842 | LAPP
90° hose screw fitting, NPT 1", brass, nickel-plated, IP67, metal, 61803842
Order No.: 33P5999
EAN: 4044776885672
MPN:
61803842
SILVYN COMPACT 90° NPT 1" MS
Series: SILVYN COMPACT NPT 90°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.4758 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
60.48 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4758 €
5 pcs.
56.6916 €
10 pcs.
52.9193 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61803842, LAPP
The 61803842 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Space-saving application
- Corrosion-resistant
Applications
- Combination with protective conduit:
- Mechanical engineering
- Railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 1" | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |