61803837 | LAPP
Straight hose screw fitting, NPT 1 1/2", brass, nickel-plated, IP67, metal, (L) 50 mm, 61803837
Order No.: 33P3501
EAN: 4044776885627
MPN:
61803837
SILVYN COMPACT NPT 1 1/2" MS
Series: SILVYN COMPACT NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4738 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 61803837, LAPP
The 61803837is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Corrosion-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 1 1/2" | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 50 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |