61803826 | LAPP
90° hose screw fitting, PG16, brass, nickel-plated, IP67, metal, 61803826
Order No.: 33P6005
EAN: 4044776885511
MPN:
61803826
SILVYN COMPACT 90° PG 16 MS
Series: SILVYN COMPACT PG 90°
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8607 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.86 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8607 €
5 pcs.
19.5398 €
10 pcs.
18.2427 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 61803826, LAPP
The 61803826 is a conduit gland that provides optimum assembly conditions due to the compact dimensions. In combination with liquid-tight conduits (galvanized steel tube with coating), it forms an easy to install system with high protection degree.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Space-saving application
- Corrosion-resistant
Applications
- Combination with protective conduit:
- Mechanical engineering
- Railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |