61803819 | LAPP
Straight hose screw fitting, PG21, brass, nickel-plated, IP67, metal, (L) 33 mm, 61803819
Order No.: 33P3511
EAN: 4044776885443
MPN:
61803819
SILVYN COMPACT PG 21 MS
Series: SILVYN COMPACT PG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.23 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 61803819, LAPP
The 61803819is a nickel-plated brass conduit fitting with space-saving dimensions in various designs and polished surface that offers IP67 protection.
Features
- Mechanical resistance
- Low weight
- Space requirement
- Robust
- Temperature-resistant
- Corrosion-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 33 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |