61802308 | LAPP
End closure, 63 mm, brass, nickel-plated, metal, (L) 35 mm, 61802308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.624 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 63 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Length | 35 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |