61801175 | LAPP

Straight hose screw fitting, PG29, PA/TPE, IP68/IP69, black, (L) 85 mm, 61801175

Order No.: 32P424
EAN: 4044773210606
MPN:
61801175
SILVYN KLICK GPZ PG 29 BK
Series: SILVYN KLICK
61801175 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0733 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
250.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
25.0733 €
Technical specifications
Filter Property Value
Thread size PG29
Material PA/TPE
Colour black
Length 85 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes