61801160 | LAPP

Straight hose screw fitting, PG21, PA/TPE, IP68/IP69, gray, (L) 82 mm, 61801160

Order No.: 32P423
EAN: 4044773210637
MPN:
61801160
SILVYN KLICK GPZ PG 21 GY
Series: SILVYN KLICK
61801160 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.8615 €
Technical specifications
Filter Property Value
Thread size PG21
Material PA/TPE
Colour gray
Length 82 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes