61801155 | LAPP

Straight hose screw fitting, PG16, PA/TPE, IP68/IP69, black, (L) 72 mm, 61801155

Order No.: 32P420
EAN: 4044773210644
MPN:
61801155
SILVYN KLICK GPZ PG 16 BK
Series: SILVYN KLICK
61801155 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
16.1721 €
Technical specifications
Filter Property Value
Thread size PG16
Material PA/TPE
Colour black
Length 72 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes