61800875 | LAPP
Straight hose screw fitting, PG9, PA/TPE, IP68/IP69, black, (L) 35 mm, 61800875
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG9 | |
| Material | PA/TPE | |
| Colour | black | |
| Length | 35 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |