61800755 | LAPP
Straight hose screw fitting, NPT 3/4", PA, IP68, black, (L) 47.5 mm, 61800755
Order No.: 33P3635
EAN: 4044774810331
MPN:
61800755
SILVYN KLICK-GN NPT 3/4" BK
Series: SILVYN KLICK NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: On Request
Conduit fitting, 61800755, LAPP
Temperature-resistant hose screw fitting
Features
- Fast assembly
- Easy to disassemble
- High-tensile
- High sealing performance
- Assembly time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | NPT 3/4" | |
| Material | PA | |
| Colour | black | |
| Length | 47.5 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |