56000140 | LAPP
Y splitter, TPE, IP66, gray, (L) 75 mm, 56000140
Order No.: 32P542
EAN: 4044773257410
MPN:
56000140
SILVYN KLICK-Y TPE 2X16/1X21
Series: SILVYN KLICK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | TPE | |
| Colour | gray | |
| Length | 75 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |