55510705 | LAPP
Straight hose screw fitting, M50, 37.7 mm, stainless steel, IP68, silver, (L) 62.5 mm, 55510705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
431.6844 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
431.68 € *
Price list
Quantity
Price per unit*
1 pcs.
431.6844 €
5 pcs.
400.8515 €
*incl. VAT plus shipping costs
Subject to prior sale
The SILVYN® HYGIENIC is a conduit gland, which is design to the DIN EN 1672-2 and EN ISO 14159. The SILVYN® HYGIENIC has smooth surfaces and no edges – through cavities, interstices or threads on the outside – and can be used in the food and pharmaceutical industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 37.7 mm | |
| Material | stainless steel | |
| Colour | silver | |
| Length | 62.5 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |