55510470 | LAPP

90° hose screw fitting, M50, 50 mm, PA/brass, nickel plated, metal, (L) 66.5 mm, 55510470

Order No.: 32P729
EAN: 4044773745634
MPN:
55510470
SILVYN LTP 90° M50x1,5 MS
Series: SILVYN LTP
55510470 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.3365 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
81.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.3365 €
Technical specifications
Filter Property Value
Thread size M50
Nominal width 50 mm
Material PA/brass, nickel plated
Colour metal
Length 66.5 mm
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes