55510313 | LAPP

Straight hose screw fitting, 32 mm, brass, nickel-plated, metal, 55510313

Order No.: 32P714
EAN: 4044777305766
MPN:
55510313
SILVYN LTP 32 Verbindungsstück
Series: SILVYN LTP
55510313 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
282.1371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
564.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
282.1371 €
Technical specifications
Filter Property Value
Nominal width 32 mm
Material brass, nickel-plated
Colour metal
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15