55510312 | LAPP
Straight hose screw fitting, 25 mm, brass, nickel-plated, IP66/IP68, metal, 55510312
Order No.: 32P713
EAN: 4044777305759
MPN:
55510312
SILVYN LTP 25 Verbindungsstück
Series: SILVYN LTP
Unit Price (€ / pc.)
72.3044 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 25 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Degree of protection (IP) | IP66/IP68 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |