55510311 | LAPP
Straight hose screw fitting, 20 mm, brass, nickel-plated, IP67, silver, 55510311
Order No.: 32P712
EAN: 4044777305742
MPN:
55510311
SILVYN LTP 20 Verbindungsstück
Series: SILVYN LTP
Unit Price (€ / pc.)
59.1073 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Degree of protection (IP) | IP67 | |
| Colour | silver | |
| max. operating temperature | 135 °C | |
| min. operating temperature | -50 °C | |
| Material | brass, nickel-plated | |
| Nominal width | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |