55510310 | LAPP

Straight hose screw fitting, 16 mm, brass, nickel-plated, metal, 55510310

Order No.: 32P711
EAN: 4044777305735
MPN:
55510310
SILVYN LTP 16 Verbindungsstück
Series: SILVYN LTP
55510310 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
361.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
36.1165 €
Technical specifications
Filter Property Value
Nominal width 16 mm
Material brass, nickel-plated
Colour metal
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes