55510305 | LAPP
45° hose screw fitting, M50, 50 mm, PA/brass, nickel plated, IP66/IP68/IP69, metal, (L) 93.4 mm, 55510305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
424.5325 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 50 mm | |
| Material | PA/brass, nickel plated | |
| Colour | metal | |
| Length | 93.4 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |