55510301 | LAPP
45° hose screw fitting, M20, 20 mm, PA/brass, nickel plated, metal, (L) 49.5 mm, 55510301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.2378 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 20 mm | |
| Material | PA/brass, nickel plated | |
| Colour | metal | |
| Length | 49.5 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |