55510270 | LAPP

Straight hose screw fitting, M40, 40 mm, brass, nickel-plated, metal, (L) 47.5 mm, 55510270

Order No.: 32P756
EAN: 4044773745535
MPN:
55510270
SILVYN LTPG-M 40x1,5 MS
Series: SILVYN LTPG-M
55510270 LAPP Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3691 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.3691 €
Technical specifications
Filter Property Value
Thread size M40
Nominal width 40 mm
Material brass, nickel-plated
Colour metal
Length 47.5 mm
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes